Toshiba TC74HC4050AFT(EL), 6-Channel Non-Inverting CMOS Buffer & Converter Combination Circuit, 16-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR8.25

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 135 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45MYR1.65MYR8.25
50 - 245MYR1.614MYR8.07
250 - 495MYR1.564MYR7.82
500 +MYR1.526MYR7.63

*price indicative

RS Stock No.:
756-2934
Mfr. Part No.:
TC74HC4050AFT(EL)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74HC

Product Type

Buffer & Converter Combination Circuit

Logic Function

Converter, Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

CMOS

Polarity

Non-Inverting

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

16

Maximum Supply Voltage

6V

Maximum High Level Output Current

35mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

100ns

Maximum Low Level Output Current

-35mA

Maximum Operating Temperature

85°C

Series

TC74HC40

Standards/Approvals

No

Length

5.4mm

Height

1mm

Supply Current

1μA

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy