Vikan 12L Polypropylene White Bucket Lid
- RS Stock No.:
- 238-1770
- Mfr. Part No.:
- 56955
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR103.05
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.05 |
*price indicative
- RS Stock No.:
- 238-1770
- Mfr. Part No.:
- 56955
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket Lid | |
| Capacity | 12L | |
| Material | Polypropylene | |
| Colour | White | |
| Bucket Type | Bucket Lid | |
| Handle | No | |
| Trug | No | |
| Standards/Approvals | EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials | |
| Width | 310mm | |
| Length | 365mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket Lid | ||
Capacity 12L | ||
Material Polypropylene | ||
Colour White | ||
Bucket Type Bucket Lid | ||
Handle No | ||
Trug No | ||
Standards/Approvals EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials | ||
Width 310mm | ||
Length 365mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan bucket lid is useful for preventing spillage and uses a clip system to lightly secure the lid. It is made from metal detectable material.
Material polypropylene metal and x-ray detectable additive
Content 12 litre
Colour white
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan 12L Polypropylene White Bucket with Handle
- Vikan 12L Polypropylene Red Bucket Lid
- Vikan 12L Polypropylene Blue Bucket Lid
- Vikan 12L Polypropylene Green Bucket Lid
- Vikan 12L Polypropylene Yellow Bucket Lid
- Vikan 12L Stainless Steel, Polypropylene White Bucket with Handle
- Vikan Plastic White Bucket Lid
- Vikan 20L Plastic White Bucket Lid
