Vikan Broom, Yellow With Polypropylene Bristles for Floors, Wall
- RS Stock No.:
- 238-1781
- Mfr. Part No.:
- 70626
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR235.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR235.24 |
*price indicative
- RS Stock No.:
- 238-1781
- Mfr. Part No.:
- 70626
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 80mm | |
| Application | Floors, Wall | |
| Hard/Soft | Hard | |
| Colour | Yellow | |
| Bristle Material | Polypropylene | |
| Bristle Length | 44mm | |
| Broom Style | Washing Brush | |
| Depth | 470mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, CFR 21, EU Regulation 2023/2006/EC, EC 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 80mm | ||
Application Floors, Wall | ||
Hard/Soft Hard | ||
Colour Yellow | ||
Bristle Material Polypropylene | ||
Bristle Length 44mm | ||
Broom Style Washing Brush | ||
Depth 470mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, CFR 21, EU Regulation 2023/2006/EC, EC 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan washing brush is great for cleaning all types of floor surfaces including epoxy, tiles and cement.
Material polypropylene polyester stainless steel
Colour yellow
Dimensions 470 x 80 x 115 mm
Related links
- Vikan Broom Wall
- Vikan Broom, Yellow With Polypropylene Bristles for Dry Areas
- Vikan Broom Wet Floors
- Vikan Broom Floors
- Vikan Broom Floors
- Vikan Broom Wet Areas
- Vikan Broom, Yellow With Polyethylene Terephthalate Bristles for Outdoor and Indoor Wet Surface
- Vikan Broom, Yellow With Polyethylene Terephthalate Bristles
