Sunhayato SRH-74 Breadboard Prototyping Board 24 mm 264mm 243 mm
- RS Stock No.:
- 634-8897
- Mfr. Part No.:
- SRH-74
- Manufacturer:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR453.78
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR453.78 |
| 20 - 49 | MYR444.27 |
| 50 + | MYR430.95 |
*price indicative
- RS Stock No.:
- 634-8897
- Mfr. Part No.:
- SRH-74
- Manufacturer:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Breadboard | |
| Sub Type | Prototyping Board | |
| Length | 243mm | |
| Width | 264mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Breadboard | ||
Sub Type Prototyping Board | ||
Length 243mm | ||
Width 264mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Sunhayato SRH-21B Breadboard Prototyping Board 24 mm 119mm 191 mm
- Sunhayato SRH-32 Breadboard Prototyping Board 24 mm 168mm 190 mm
- Sunhayato SRH-10 Breadboard Prototyping Board 9 mm 173mm 39 mm
- Sunhayato SRH-5X2 Breadboard Prototyping Board 9 mm 173mm 13 mm
- Kitronik 2444 Breadboard Prototyping Board 8.5 mm 56.5mm 165.5 mm
- RS PRO Breadboard Prototyping Board 21 mm 195mm 240 mm
- RS PRO Breadboard Prototyping Board 18.5 mm 64mm 201 mm
- Vero Technologies 01-3943 Breadboard Prototyping Board 1.6 mm 114mm 203 mm
