Sunhayato SRH-32 Breadboard Prototyping Board 24 mm 168mm 190 mm
- RS Stock No.:
- 634-8869
- Mfr. Part No.:
- SRH-32
- Manufacturer:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR269.24
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR269.24 |
| 20 - 49 | MYR261.17 |
| 50 + | MYR253.34 |
*price indicative
- RS Stock No.:
- 634-8869
- Mfr. Part No.:
- SRH-32
- Manufacturer:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Sub Type | Prototyping Board | |
| Product Type | Breadboard | |
| Length | 190mm | |
| Width | 168mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Sub Type Prototyping Board | ||
Product Type Breadboard | ||
Length 190mm | ||
Width 168mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Sunhayato SRH-21B Breadboard Prototyping Board 24 mm 119mm 191 mm
- Sunhayato SRH-74 Breadboard Prototyping Board 24 mm 264mm 243 mm
- Sunhayato SBS-111 Breadboard Solderless Breadboard Kit 24 mm 168mm 190 mm
- Sunhayato SRH-10 Breadboard Prototyping Board 9 mm 173mm 39 mm
- Sunhayato SRH-5X2 Breadboard Prototyping Board 9 mm 173mm 13 mm
- RS PRO Breadboard Prototyping Solderless Breadboard 24 mm 168mm 266 mm
- Kitronik 2444 Breadboard Prototyping Board 8.5 mm 56.5mm 165.5 mm
- RS PRO Breadboard Prototyping Board 21 mm 195mm 240 mm
