Sunhayato SRH-5X2 Breadboard Prototyping Board 9 mm 173mm 13 mm

Get a bulk buy discount

Add 20 more to save MYR15.60

View bulk pricing options

Subtotal (1 unit)*

MYR38.33

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19MYR38.33-
20 - 49MYR37.55MYR15.60
50 +MYR36.43MYR95.00

*price indicative

RS Stock No.:
634-8875
Mfr. Part No.:
SRH-5X2
Manufacturer:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Breadboard

Sub Type

Prototyping Board

Length

13mm

Width

173mm

Height

9mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy