Socomec 4516 Braided Wire, 240 mm² CSA 424 mm, Copper UL

Subtotal (1 unit)*

MYR562.93

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR562.93

*price indicative

RS Stock No.:
224-2510
Mfr. Part No.:
45166340
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

240 mm²

Voltage

1500V

Cable Length

424mm

Standards/Approvals

UL

Series

4516

COO (Country of Origin):
DE
The Socomec 4516 series is the insulated copper braid are mainly utilised for providing the power connections between distribution Busbars and the devices within an electrical panel. The current rating at ambient temperature is 630A and length is 424 mm.

Easy to install

Wide range of applications

Compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy