Socomec 4516 Braided Wire, 50 mm² CSA 370 mm, Copper UL
- RS Stock No.:
- 224-2506
- Mfr. Part No.:
- 45162535
- Manufacturer:
- Socomec
Subtotal (1 unit)*
MYR164.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 38 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR164.90 |
*price indicative
- RS Stock No.:
- 224-2506
- Mfr. Part No.:
- 45162535
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 50 mm² | |
| Voltage | 1.5kV | |
| Cable Length | 370mm | |
| Series | 4516 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 50 mm² | ||
Voltage 1.5kV | ||
Cable Length 370mm | ||
Series 4516 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Socomec 4516 series is the insulated copper braid are mainly utilised for providing the power connections between distribution Busbars and the devices within an electrical panel. The current rating at ambient temperature is 250A and length is 370 mm.
Easy to install
Wide range of applications
Compatibility
