Vogt Insulated Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Black from 10 AWG

Subtotal (1 pack of 100 units)*

MYR26.00

Add to Basket
Select or type quantity
In Stock
  • Plus 8,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR0.26MYR26.00

*price indicative

RS Stock No.:
288-1880
Distrelec Article No.:
148-21-559
Mfr. Part No.:
460712
Manufacturer:
Vogt
Find similar products by selecting one or more attributes.
Select all

Brand

Vogt

Product Type

Bootlace Ferrule

Pin Diameter

3.5mm

Insulation Material

Polypropylene

Colour

Black

Pin Length

12mm

Insulation

Insulated

Overall Length

12mm

Terminal Plating

Tin Plated

Standards/Approvals

REACH, RoHS

Minimum Wire Size AWG

10AWG

Terminal Material

Copper

COO (Country of Origin):
CH
The bootlace ferrule is designed to meet all your technical needs. With a focus on precision and reliability, The product is a must-have for any professional or hobbyist.

Made of tin-plated electrolytic copper for enhanced conductivity and corrosion resistance

Temperature resistant up to +105°C for safe and reliable operation in different environments

Available in different sizes to accommodate various wire gauges for ve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy