Fairchild BD244C PNP Transistor, 6 A, 100 V, 3-Pin TO-220
- RS Stock No.:
- 903-4100
- Mfr. Part No.:
- BD244C
- Manufacturer:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-4100
- Mfr. Part No.:
- BD244C
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
- COO (Country of Origin):
- KR
Related links
- STMicroelectronics Transistor 100 V, 3-Pin TO-220
- STMicroelectronics TIP41C Transistor 100 V, 3-Pin TO-220
- STMicroelectronics Transistor -60 V, 3-Pin TO-220
- STMicroelectronics TIP42A Transistor -60 V, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi BD243CG Transistor 100 V dc, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDP3682
