STMicroelectronics TIP42A Transistor, -6 A PNP, -60 V, 3-Pin TO-220
- RS Stock No.:
- 168-7757
- Mfr. Part No.:
- TIP42A
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save MYR4.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR138.20
FREE delivery for orders over RM 150.00
- 50 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 16 December 2026
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR2.764 | MYR138.20 | - |
| 100 - 150 | MYR2.721 | MYR136.05 | MYR4.30 |
| 200 + | MYR2.668 | MYR133.40 | MYR19.20 |
*price indicative
- RS Stock No.:
- 168-7757
- Mfr. Part No.:
- TIP42A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Power Dissipation Pd | 65W | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Series | TIP42A | |
| Height | 28.9mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Power Dissipation Pd 65W | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Series TIP42A | ||
Height 28.9mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor -60 V, 3-Pin TO-220
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- STMicroelectronics MJE2955T Transistor 60 V, 3-Pin TO-220
- onsemi Transistor -60 V, 3-Pin TO-220
- Nexperia PHPT60606PYX Transistor -60 V, 4-Pin
- STMicroelectronics Transistor -60 V, 3-Pin TO-247
- onsemi NSV60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- onsemi NSS60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
