Toshiba 2SA1182-Y(TE85L,F) PNP Transistor, -500 mA, -30 V, 3-Pin SOT-346
- RS Stock No.:
- 890-2597
- Mfr. Part No.:
- 2SA1182-Y(TE85L,F)
- Manufacturer:
- Toshiba
Bulk discount available
Price Each (In a Pack of 50)
MYR0.706
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Pack** |
---|---|---|
50 - 50 | MYR0.706 | MYR35.30 |
100 - 200 | MYR0.691 | MYR34.55 |
250 - 450 | MYR0.67 | MYR33.50 |
500 - 950 | MYR0.65 | MYR32.50 |
1000 + | MYR0.631 | MYR31.55 |
**price indicative
- RS Stock No.:
- 890-2597
- Mfr. Part No.:
- 2SA1182-Y(TE85L,F)
- Manufacturer:
- Toshiba
Related links
- Toshiba 2SA1162-Y(TE85L -150 mA 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA 3-Pin SOT-346
- Toshiba 2SC3265-Y(TE85L 800 mA 3-Pin SOT-346
- Toshiba 2SK209-Y(TE85L 10 V 3-Pin SOT-346 (SC-59)
- Toshiba HN1C01F-Y(TE85L 150 mA 6-Pin SM
- Toshiba 2SA2056(TE85L -2 A 3-Pin TSM
- Toshiba 2SA1162-Y(F) PNP Transistor -50 V, 3-Pin SOT-346
- Toshiba RN2101(TE85L -100 mA 3-Pin ESM