Infineon BC857SH6433XTMA1 Dual PNP Transistor, 100 mA, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 857-8214
- Mfr. Part No.:
- BC857SH6433XTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8214
- Mfr. Part No.:
- BC857SH6433XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- onsemi BC857CDW1T1G Transistor -45 V, 6-Pin SOT-363
- onsemi BC857BDW1T1G Transistor -45 V, 6-Pin SOT-363
- Diodes Inc BC857BS-7-F Transistor -45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
- Diodes Inc BC847PN-7-F Transistor 45 V, 6-Pin SOT-363
- onsemi BC847CDW1T1G Transistor 45 V, 6-Pin SOT-363
