onsemi BC857BDW1T1G Transistor, -100 mA PNP, -45 V, 6-Pin SOT-363
- RS Stock No.:
- 145-4708
- Mfr. Part No.:
- BC857BDW1T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR516.00
FREE delivery for orders over RM 150.00
- Shipping from 23 September 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR0.172 | MYR516.00 |
*price indicative
- RS Stock No.:
- 145-4708
- Mfr. Part No.:
- BC857BDW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 380mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | BC857BDW1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 380mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series BC857BDW1 | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi BC857BDW1T1G Transistor -45 V, 6-Pin SOT-363
- onsemi BC857CDW1T1G Transistor -45 V, 6-Pin SOT-363
- Diodes Inc BC857BS-7-F Transistor -45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
- Diodes Inc BC847PN-7-F Transistor 45 V, 6-Pin SOT-363
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
- Infineon BC857SH6433XTMA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
