onsemi PN2222ATF Transistor, 1 A NPN, 40 V, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 13%

View bulk pricing options

Subtotal (1 pack of 200 units)*

MYR100.60

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 7,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
200 - 400MYR0.503MYR100.60-
600 - 800MYR0.434MYR86.8013%
1000 +MYR0.38MYR76.0024%

*price indicative

Packaging Options:
RS Stock No.:
806-1296
Mfr. Part No.:
PN2222ATF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V

Maximum Power Dissipation Pd

625mW

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

35

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

20.95mm

Length

5.2mm

Series

PN2222A

Width

4.19mm

Standards/Approvals

No

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy