onsemi PN2222ATA Transistor, 1 A NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 145-5383
- Mfr. Part No.:
- PN2222ATA
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 2000 units)*
MYR818.00
FREE delivery for orders over RM 150.00
- 6,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 14 April 2027
- Plus 8,000 unit(s) shipping from 14 July 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 2000 + | MYR0.409 | MYR818.00 |
*price indicative
- RS Stock No.:
- 145-5383
- Mfr. Part No.:
- PN2222ATA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 35 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PN2222A | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 35 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PN2222A | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 20.95mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi PN2222ATA Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATFR Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ATF Transistor 40 V, 3-Pin TO-92
- onsemi PN2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401BU Transistor 40 V, 3-Pin TO-92
