Nexperia BC856BS,115 Transistor, -100 mA PNP, -65 V, 6-Pin SOT-363
- RS Stock No.:
- 792-0822
- Mfr. Part No.:
- BC856BS,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 100 units)*
MYR35.20
FREE delivery for orders over RM 150.00
- Plus 89,000 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 100 - 700 | MYR0.352 | MYR35.20 |
| 800 - 1400 | MYR0.344 | MYR34.40 |
| 1500 + | MYR0.326 | MYR32.60 |
*price indicative
- RS Stock No.:
- 792-0822
- Mfr. Part No.:
- BC856BS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Series | BC856 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Series BC856 | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC846S 100 mA NPN 6-Pin SOT-363
- Nexperia BC846BS 100 mA NPN 6-Pin SOT-363
- onsemi NST65010MW6T1G Transistor -65 V, 6-Pin SOT-363
- Nexperia BC856S -100 mA PNP 3-Pin SOT-363
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
