Nexperia BC856BS,115 Transistor, -100 mA PNP, -65 V, 6-Pin SOT-363

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR561.00

Add to Basket
Select or type quantity
In Stock
  • Plus 87,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR0.187MYR561.00
6000 - 9000MYR0.183MYR549.00
12000 +MYR0.179MYR537.00

*price indicative

RS Stock No.:
146-0502
Mfr. Part No.:
BC856BS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

-80V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

-6V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Pin Count

6

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

RoHS

Length

2.2mm

Width

2.2mm

Series

BC856

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy