Nexperia Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 792-0790
- Mfr. Part No.:
- BC807,215
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 200 units)*
MYR40.60
FREE delivery for orders over RM 150.00
- 3,000 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 200 - 600 | MYR0.203 | MYR40.60 |
| 800 - 1400 | MYR0.196 | MYR39.20 |
| 1600 + | MYR0.187 | MYR37.40 |
*price indicative
- RS Stock No.:
- 792-0790
- Mfr. Part No.:
- BC807,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 80MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | BC807 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 80MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series BC807 | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
