Nexperia BC807-25,215 Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR372.00

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 25 November 2026
  • Plus 21,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.124MYR372.00-
6000 - 9000MYR0.122MYR366.001%
12000 +MYR0.12MYR360.003%

*price indicative

RS Stock No.:
103-8404
Mfr. Part No.:
BC807-25,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

80MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

250mW

Minimum DC Current Gain hFE

160

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

RoHS

Width

2.5mm

Series

BC807

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy