Diodes Inc ZXTN19020DGTA Transistor, 9 A NPN, 20 V, 4-Pin SOT-223

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR26.80

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR2.68MYR26.80

*price indicative

Packaging Options:
RS Stock No.:
711-5020
Mfr. Part No.:
ZXTN19020DGTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

9A

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

9.4W

Maximum Transition Frequency ft

160MHz

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.65mm

Width

7.1mm

Length

6.55mm

Series

ZXTNX

Automotive Standard

AEC-Q101

Bipolar Power Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy