Diodes Inc ZXTN19020DGTA Transistor, 9 A NPN, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 169-0609
- Mfr. Part No.:
- ZXTN19020DGTA
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR7,203.00
FREE delivery for orders over RM 150.00
- Shipping from 16 November 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.401 | MYR7,203.00 |
*price indicative
- RS Stock No.:
- 169-0609
- Mfr. Part No.:
- ZXTN19020DGTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 9A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Maximum Transition Frequency ft | 160MHz | |
| Maximum Power Dissipation Pd | 9.4W | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | ZXTNX | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 9A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Maximum Transition Frequency ft 160MHz | ||
Maximum Power Dissipation Pd 9.4W | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series ZXTNX | ||
Height 1.65mm | ||
Length 6.55mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Bipolar Power Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN19020DGTA Transistor 20 V, 4-Pin SOT-223
- onsemi BCP68T1G Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 20 V, 4-Pin SOT-223
- Diodes Inc FZT689BTA Transistor 20 V, 4-Pin SOT-223
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
- Infineon BFP193WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFP181E7764HTSA1 Bipolar Transistor 20 V, 4-Pin SOT-143
- Infineon BFP196E6327HTSA1 Bipolar Transistor 20 V, 4-Pin SOT-143
