ROHM 2SC5658T2LQ Transistor, 150 mA, 50 V, 3-Pin VMT
- RS Stock No.:
- 475-9784
- Mfr. Part No.:
- 2SC5658T2LQ
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-9784
- Mfr. Part No.:
- 2SC5658T2LQ
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 150 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 50 V | |
| Pin Count | 3 | |
| Package Type | VMT | |
| Maximum Collector Base Voltage (VCBO) | 60 V | |
| Maximum Emitter Base Voltage (VEBO) | 7 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 120 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 150 mA | ||
Maximum Collector Emitter Voltage (Vceo) 50 V | ||
Pin Count 3 | ||
Package Type VMT | ||
Maximum Collector Base Voltage (VCBO) 60 V | ||
Maximum Emitter Base Voltage (VEBO) 7 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 120 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
- COO (Country of Origin):
- JP
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SA2029T2LQ Transistor 50 V, 3-Pin VMT
- ROHM 2SD2351U3T106W Bipolar Transistor 50 V, 3-Pin UMT3
- onsemi 2SC5658M3T5G Transistor 50 V, 3-Pin SOT-723
- ROHM 2SC2412KT146R Transistor 50 V, 3-Pin Surface Mount
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
