onsemi NJVMJK32CTWG Bipolar Transistor, 3 A PNP, 4-Pin SOT-669
- RS Stock No.:
- 284-9058
- Mfr. Part No.:
- NJVMJK32CTWG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR2.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR28.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR5.756 | MYR28.78 | - |
| 25 - 45 | MYR5.642 | MYR28.21 | MYR2.85 |
| 50 + | MYR5.412 | MYR27.06 | MYR17.20 |
*price indicative
- RS Stock No.:
- 284-9058
- Mfr. Part No.:
- NJVMJK32CTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 2.7W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Width | 4.25mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 2.7W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Width 4.25mm | ||
Length 5mm | ||
The ON Semiconductor bipolar junction transistors are designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units, and instrument clusters.
Complementary NPN MJK31C
These devices are Pb free and halogen free
Related links
- onsemi NJVMJK32CTWG Bipolar Transistor 4-Pin SOT-669
- onsemi NJVMJK45H11TWG Bipolar Transistor 4-Pin SOT-669
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- Nexperia PHPT61003PYX Transistor -100 V, 5-Pin SOT-669
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT60610PYX Transistor -60 V, 5-Pin SOT-669
