onsemi NJVMJK32CTWG Bipolar Transistor, 3 A PNP, 4-Pin SOT-669

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR9,168.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR3.056MYR9,168.00

*price indicative

RS Stock No.:
284-9057
Mfr. Part No.:
NJVMJK32CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

3A

Package Type

SOT-669

Mount Type

Surface

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

2.7W

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5mm

Height

1.3mm

Width

4.25mm

The ON Semiconductor bipolar junction transistors are designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed in advanced LFPAK package with excellent thermal conduction. Automotive end applications include air bag deployment, power train control units, and instrument clusters.

Complementary NPN MJK31C

These devices are Pb free and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy