Nexperia PBSS4310PAS-QX Bipolar Transistor, 3 A NPN, 10 V, 3-Pin SOT-1061
- RS Stock No.:
- 260-4665
- Mfr. Part No.:
- PBSS4310PAS-QX
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR1,719.00
FREE delivery for orders over RM 150.00
- Shipping from 11 May 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | MYR0.573 | MYR1,719.00 |
| 9000 - 21000 | MYR0.553 | MYR1,659.00 |
| 24000 + | MYR0.54 | MYR1,620.00 |
*price indicative
- RS Stock No.:
- 260-4665
- Mfr. Part No.:
- PBSS4310PAS-QX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Package Type | SOT-1061 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Maximum Transition Frequency ft | 80MHz | |
| Maximum Power Dissipation Pd | 1.54W | |
| Minimum DC Current Gain hFE | 325 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 8V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.1mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.1mm | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Package Type SOT-1061 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 10V | ||
Maximum Transition Frequency ft 80MHz | ||
Maximum Power Dissipation Pd 1.54W | ||
Minimum DC Current Gain hFE 325 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 8V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 175°C | ||
Length 2.1mm | ||
Standards/Approvals AEC-Q101 | ||
Width 2.1mm | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia PBSS4310PAS-QX Bipolar Transistor 10 V, 3-Pin SOT-1061
- Nexperia BC56-16PA 1 A NPN 3-Pin SOT-1061
- Infineon BFP520FH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon BFP540ESDH6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin SOT-343
- onsemi 2SD1620-TD-E Transistor 10 V, 3-Pin PCP
- Infineon BFP520H6327XTSA1 RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
- Nexperia BC846BQCZ Bipolar Transistor 65 V, 3-Pin SOT-8009
