ROHM VT6T2T2R Transistor, -100 mA, -50 V, 6-Pin
- RS Stock No.:
- 218-2275
- Mfr. Part No.:
- VT6T2T2R
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2275
- Mfr. Part No.:
- VT6T2T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | -100 mA | |
| Maximum Collector Emitter Voltage (Vceo) | -50 V | |
| Pin Count | 6 | |
| Minimum DC Current Gain (hFE) | 120 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) -100 mA | ||
Maximum Collector Emitter Voltage (Vceo) -50 V | ||
Pin Count 6 | ||
Minimum DC Current Gain (hFE) 120 | ||
Mount Type Surface | ||
The Rohm NPN general purpose transistor having voltage rating of -50V. It is mainly used in LED drivers and switching operation.
Mounting cost and area can be cut in half
Related links
- ROHM VT6T2T2R Transistor -50 V, 6-Pin
- ROHM VT6T12T2R Transistor -50 V, 6-Pin
- ROHM VT6X12T2R Transistor 50 V, 6-Pin
- Toshiba RN4605(TE85L 100 mA 6-Pin SM
- onsemi MUN5233DW1T1G Transistor 50 V, 6-Pin SOT-363
- DiodesZetex NPN DDC(xxxx)U 2 N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC143ZU-7-F
- ROHM DTC144GU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
