ROHM VT6T12T2R Transistor, -100 mA, -50 V, 6-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-0029
Mfr. Part No.:
VT6T12T2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current (Idc)

-100 mA

Maximum Collector Emitter Voltage (Vceo)

-50 V

Pin Count

6

Minimum DC Current Gain (hFE)

120

Mount Type

Surface

The Rohm PNP epitaxial Planar transistor which is MADE up of silicon material. It is mainly used in current mirror circuit.

Small size package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy