ROHM 2SC4081U3HZGT106Q Bipolar Transistor, 150 A, 50 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR798.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.266MYR798.00-
6000 - 9000MYR0.26MYR780.002%
12000 +MYR0.255MYR765.004%

*price indicative

RS Stock No.:
215-9569
Mfr. Part No.:
2SC4081U3HZGT106Q
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

150A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-323

Mount Type

Surface

Maximum Collector Base Voltage VCBO

60V

Minimum DC Current Gain hFE

120

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

7V

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

2SC4081U3HZG

Width

1.35mm

Length

2.1mm

Height

1mm

Automotive Standard

No

The Rohm general purpose transistor having voltage rating of 50V. It is mainly used in general purpose small signal amplifier.

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy