STMicroelectronics MJB44H11T4-A Bipolar Transistor, 20 A NPN, 80 V, 3-Pin TO-263
- RS Stock No.:
- 188-8428
- Mfr. Part No.:
- MJB44H11T4-A
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR116.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 225 | MYR4.655 | MYR116.38 |
| 250 - 475 | MYR4.589 | MYR114.73 |
| 500 + | MYR3.871 | MYR96.78 |
*price indicative
- RS Stock No.:
- 188-8428
- Mfr. Part No.:
- MJB44H11T4-A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 20A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 15.85mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 20A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 15.85mm | ||
Automotive Standard AEC-Q101 | ||
DUAL SOURCE/SINK OUTPUT DRIVERS
LATCHING PWM TO PREVENT MULTIPLE PULSES
PULSE-BY-PULSE SHUTDOWN
INTERNAL SOFT-START
8 TO 35 V OPERATION
100 Hz TO 500 KHz OSCILLATOR RANGE
5.1 V REFERENCE TRIMMED TO ± 1 %
ADJUSTABLE DEADTIME CONTROL
INPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESIS
SEPARATE OSCILLATOR SYNC TERMINAL
Applications
Power amplifier
Switching circuits
Related links
- STMicroelectronics Bipolar Transistor 80 V, 3-Pin TO-263
- onsemi MJB44H11G Transistor 80 V dc, 4-Pin TO-263
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- STMicroelectronics D44H11 Transistor 80 V, 3-Pin TO-220
- onsemi BD139G Bipolar Transistor 80 V, 3-Pin TO-225
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- onsemi 2N4923G Transistor 80 V, 3-Pin TO-225
