Toshiba 2SC3303-Y(T6L1,NQ) Bipolar Transistor, 5 A NPN, 80 V, 3-Pin DPAK
- RS Stock No.:
- 756-0240
- Mfr. Part No.:
- 2SC3303-Y(T6L1,NQ)
- Manufacturer:
- Toshiba
Add 25 more to save MYR3.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR35.85
FREE delivery for orders over RM 150.00
- 5 unit(s) ready to ship from another location
- Plus 1,660 unit(s) shipping from 26 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR7.17 | MYR35.85 | - |
| 25 - 120 | MYR7.022 | MYR35.11 | MYR3.70 |
| 125 - 245 | MYR6.806 | MYR34.03 | MYR45.50 |
| 250 - 495 | MYR6.65 | MYR33.25 | MYR130.00 |
| 500 + | MYR6.51 | MYR32.55 | MYR330.00 |
*price indicative
- RS Stock No.:
- 756-0240
- Mfr. Part No.:
- 2SC3303-Y(T6L1,NQ)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 9.5mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Series | 2SC3303 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 20W | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 9.5mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Series 2SC3303 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
- Toshiba 2SA1244-Y(T6L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SA2142(TE16L1 -500 mA PNP 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- ROHM 2SCR574D3TL1 Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11-1G Bipolar Transistor 80 V dc, 4-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
