onsemi MJE5730G Digital Transistor, -300 V PNP Through Hole TO-220, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-7976
Mfr. Part No.:
MJE5730G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-220

Maximum Collector Emitter Voltage Vceo

-300V

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Power Dissipation Pd

40W

Pin Count

3

Maximum Operating Temperature

150°C

Height

9.28mm

Width

4.83mm

Series

MJE5730

Standards/Approvals

No

Length

10.53mm

Automotive Standard

No

COO (Country of Origin):
CN
The Bipolar Power Transistor is designed for line operated audio output amplifier, SWITCHMODE power supply drivers and other switching applications.

300 V to 400 V (Min) - VCEO(sus)

1.0 A Rated Collector Current

Popular TO-220 Plastic Package

PNP Complements to the TIP47 thru TIP50 Series

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy