onsemi SPZTA42T1G Digital Transistor, 300 V NPN Surface SOT-223 (SC-73), 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR14.41

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
10 - 240MYR1.441MYR14.41
250 - 490MYR1.42MYR14.20
500 +MYR1.081MYR10.81

*price indicative

Packaging Options:
RS Stock No.:
186-8987
Mfr. Part No.:
SPZTA42T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-223 (SC-73)

Maximum Collector Emitter Voltage Vceo

300V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

6V dc

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.5W

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Length

6.7mm

Series

PZTA42

Height

1.63mm

Automotive Standard

AEC-Q101

The NPN Bipolar Transistor is designed for use as a general purpose amplifier and in switching applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.

Pb-Free Package is Available

S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy