onsemi MJE15034G Transistor, 8 A NPN, 350 V dc, 3-Pin TO-220

This image is representative of the product range

Subtotal (1 pack of 5 units)*

MYR40.42

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR8.084MYR40.42

*price indicative

Packaging Options:
RS Stock No.:
184-4969
Mfr. Part No.:
MJE15034G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

8A

Maximum Collector Emitter Voltage Vceo

350V dc

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

350V dc

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V dc

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

50W

Maximum Transition Frequency ft

1MHz

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJE15034

Length

10.53mm

Width

4.83mm

Standards/Approvals

No

Height

15.75mm

Automotive Standard

No

COO (Country of Origin):
CN
The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

High Current Gain - Bandwidth Product

TO-220 Compact Package

These Devices are Pb-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy