onsemi MJK44H11TWG Bipolar Transistor, 8 A NPN, 80 V dc, 4-Pin LFPAK4 5x6
- RS Stock No.:
- 333-429
- Mfr. Part No.:
- MJK44H11TWG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR47.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | MYR4.716 | MYR47.16 |
*price indicative
- RS Stock No.:
- 333-429
- Mfr. Part No.:
- MJK44H11TWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | LFPAK4 5x6 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 85MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | MJK44H11 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type LFPAK4 5x6 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 85MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Standards/Approvals Pb-Free, RoHS | ||
Series MJK44H11 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor Power Transistor is designed for general purpose power and switching applications such as regulators, converters and power amplifiers. Housed with excellent thermal conduction. Automotive end applications include Air bag deployment, power train control units, and instrument clusters.
LFPAK4 package
AEC Q101 Qualified
Pb free and Halogen Free
RoHS compliant
Related links
- onsemi MJK45H11TWG Bipolar Transistor 80 V dc, 4-Pin LFPAK4 5x6
- onsemi NSS40300CTWG Bipolar Transistor 40 V, 4-Pin LFPAK4 5x6
- onsemi NSS40301CTWG Bipolar Transistor 40 V, 4-Pin LFPAK4 5x6
- onsemi NSS1C300CTWG Bipolar Transistor 100 V, 4-Pin LFPAK4 5x6
- onsemi MJD44H11-1G Bipolar Transistor 80 V dc, 4-Pin DPAK
- onsemi NJVMJK44H11TWG Bipolar Transistor 80 V dc, 4-Pin SOT-669
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
