Nexperia BCX70K Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 6000 more to save MYR24.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR546.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.182MYR546.00-
6000 - 9000MYR0.178MYR534.00MYR24.00
12000 +MYR0.175MYR525.00MYR84.00

*price indicative

RS Stock No.:
179-1107
Mfr. Part No.:
BCX70K
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

30

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3mm

Series

BCX70

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy