Nexperia PMBT6429,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
146-0540
Mfr. Part No.:
PMBT6429,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

55V

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

500

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Standards/Approvals

RoHS

Height

1.1mm

Series

PMBT6429

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy