Diodes Inc MMST3904-7-F Transistor, 200 mA NPN, 40 V, 3-Pin SOT-323
- RS Stock No.:
- 169-0705
- Mfr. Part No.:
- MMST3904-7-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR594.00
FREE delivery for orders over RM 150.00
- Shipping from 12 February 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.198 | MYR594.00 |
| 6000 - 9000 | MYR0.194 | MYR582.00 |
| 12000 + | MYR0.19 | MYR570.00 |
*price indicative
- RS Stock No.:
- 169-0705
- Mfr. Part No.:
- MMST3904-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Width | 2.2mm | |
| Series | MMST | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 300MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1.1mm | ||
Width 2.2mm | ||
Series MMST | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMST3904-7-F Transistor 40 V, 3-Pin SOT-323
- Diodes Inc MMBT3904-7-F Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMST5551-7-F Transistor 160 V, 3-Pin SOT-323
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
