Diodes Inc MMDT3946-7-F Transistor, 200 mA NPN + PNP, 40 V, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR54.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,170.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.39MYR1,170.00-
6000 - 9000MYR0.381MYR1,143.00MYR54.00
12000 +MYR0.374MYR1,122.00MYR192.00

*price indicative

RS Stock No.:
169-0608
Mfr. Part No.:
MMDT3946-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN + PNP

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

6V

Pin Count

6

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.2mm

Length

2.2mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Dual NPN/PNP Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy