Diodes Inc MMDT4413-7-F Transistor, 600 mA NPN + PNP, 40 V, 6-Pin SOT-363
- RS Stock No.:
- 169-0703
- Mfr. Part No.:
- MMDT4413-7-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR1,677.00
FREE delivery for orders over RM 150.00
- Shipping from 10 February 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.559 | MYR1,677.00 |
| 6000 - 9000 | MYR0.547 | MYR1,641.00 |
| 12000 + | MYR0.537 | MYR1,611.00 |
*price indicative
- RS Stock No.:
- 169-0703
- Mfr. Part No.:
- MMDT4413-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Series | MMDT | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Series MMDT | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
- Diodes Inc MMDT2222A-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT5451-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc DMMT3906W-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc BC847PN-7-F Transistor 45 V, 6-Pin SOT-363
