ROHM DTC143ZEBTL Transistor, 100 mA, 3-Pin SOT-416FL
- RS Stock No.:
- 168-1839
- Mfr. Part No.:
- DTC143ZEBTL
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1839
- Mfr. Part No.:
- DTC143ZEBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Pin Count | 3 | |
| Package Type | SOT-416FL | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 80 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Pin Count 3 | ||
Package Type SOT-416FL | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 80 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
DTC143ZEB is a digital transistor suitable for inverter, Interface and driver applications.
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM DTC143ZEBTL Transistor 3-Pin SOT-416FL
- ROHM DTA023YEBTL Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA044EEBTL Digital Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA114EUAT106 PNP Transistor 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-416FL
- ROHM 2SC4617EBTLQ Transistor 50 V, 3-Pin SOT-416FL
- ROHM BC847BHZGT116 Bipolar Transistor 45 V, 3-Pin SOT-23
- ROHM DTA124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
