ROHM DTA124TU3T106 Bipolar Transistor, 100 mA PNP, -50 V, 3-Pin SOT-323
- RS Stock No.:
- 265-144
- Mfr. Part No.:
- DTA124TU3T106
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR54.80
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | MYR0.548 | MYR54.80 | - |
| 500 - 900 | MYR0.521 | MYR52.10 | 4% |
| 1000 + | MYR0.499 | MYR49.90 | 8% |
*price indicative
- RS Stock No.:
- 265-144
- Mfr. Part No.:
- DTA124TU3T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 250MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | DTA124T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 250MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series DTA124T | ||
Automotive Standard No | ||
The ROHM PNP digital transistor designed for high-performance electronic applications. Featuring integrated biasing resistors, this component simplifies the configuration of inverter circuits while eliminating the need for external input resistors, making assembly more straightforward and efficient.
Operates efficiently under various temperature conditions
Complementary NPN types available for enhanced design flexibility
Related links
- ROHM DTA144GU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTA144GU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM 2SAR523UBTL Transistor -50 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM DTC144GU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC124GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC124TU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC144GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
