onsemi BSV52LT1G Transistor, 100 mA NPN, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 145-4729
- Mfr. Part No.:
- BSV52LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR744.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.248 | MYR744.00 |
| 6000 - 9000 | MYR0.242 | MYR726.00 |
| 12000 + | MYR0.238 | MYR714.00 |
*price indicative
- RS Stock No.:
- 145-4729
- Mfr. Part No.:
- BSV52LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BSV52LT1G Transistor 12 V, 3-Pin SOT-23
- Nexperia BSV52 100 mA NPN 3-Pin SOT-23
- onsemi MMBT5179 Transistor 12 V, 3-Pin SOT-23
- Infineon BFR193E6327HTSA1 Bipolar Transistor 12 V, 3-Pin SOT-23
- Infineon BFR93AE6327HTSA1 Transistor 12 V, 3-Pin SOT-23
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Diodes Inc ZXTN25012EFLTA Transistor 12 V, 3-Pin SOT-23
- Infineon BFP193E6327HTSA1 Bipolar Transistor 12 V, 4-Pin SOT-143
