Infineon BFR193FH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 12 V, 3-Pin TSFP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR90.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,983.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.661MYR1,983.00-
6000 - 9000MYR0.646MYR1,938.00MYR90.00
12000 +MYR0.634MYR1,902.00MYR324.00

*price indicative

RS Stock No.:
216-8359
Mfr. Part No.:
BFR193FH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

12V

Package Type

TSFP

Mount Type

Surface

Maximum Collector Base Voltage VCBO

20V

Maximum Transition Frequency ft

8GHz

Maximum Emitter Base Voltage VEBO

2V

Minimum DC Current Gain hFE

70

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

580mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-Free

Series

BFR193F

Automotive Standard

AEC-Q101

The Infineon BFR series is a robust low noise broadband pre-matched RF bipolar transistor. It is suitable for various applications like cellular and Cordless phones, DECT, tuners, FM, and RF modems.

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy