Diodes Inc ZXT13N50DE6TA Transistor, 4 A NPN, 50 V, 6-Pin SOT-23
- RS Stock No.:
- 121-9972
- Mfr. Part No.:
- ZXT13N50DE6TA
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR5,949.00
FREE delivery for orders over RM 150.00
- Shipping from 19 April 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR1.983 | MYR5,949.00 |
| 6000 - 9000 | MYR1.939 | MYR5,817.00 |
| 12000 + | MYR1.903 | MYR5,709.00 |
*price indicative
- RS Stock No.:
- 121-9972
- Mfr. Part No.:
- ZXT13N50DE6TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 115MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7.5V | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.7W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | ZXTX | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 115MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7.5V | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.7W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series ZXTX | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXT13N50DE6TA Transistor 50 V, 6-Pin SOT-23
- Diodes Inc Transistor 30 V, 6-Pin SOT-23
- Diodes Inc Transistor 60 V, 6-Pin SOT-23
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
