Diodes Inc ZXT13N50DE6TA Transistor, 4 A NPN, 50 V, 6-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR35.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 740MYR3.59MYR35.90
750 - 1490MYR3.584MYR35.84
1500 +MYR3.285MYR32.85

*price indicative

Packaging Options:
RS Stock No.:
669-7467
Mfr. Part No.:
ZXT13N50DE6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

7.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Maximum Transition Frequency ft

115MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Operating Temperature

150°C

Pin Count

6

Height

800μm

Standards/Approvals

No

Series

ZXTX

Width

3mm

Length

3.1mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy