onsemi BC818-40LT1G General Purpose Transistor, 500 mA NPN, 25 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR4.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

MYR21.00

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
200 - 1800MYR0.105MYR21.00-
2000 - 4800MYR0.103MYR20.60MYR4.00
5000 - 19800MYR0.10MYR20.00MYR25.00
20000 +MYR0.094MYR18.80MYR220.00

*price indicative

Packaging Options:
RS Stock No.:
765-312
Mfr. Part No.:
BC818-40LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

General Purpose Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

25V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Silicon Transistor

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

250

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

225mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Height

1.11mm

Length

2.9mm

Series

BC818-40L

Width

1.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The onsemi Transistor is designed for general-purpose applications, providing an efficient solution for a myriad of electronic circuits. This NPN silicon transistor ensures robust performance with a collector current rating of up to 500 mA and voltage ratings of 25 V and 30 V for collector-emitter and collector-base, respectively. Qualified under AEC-Q101, it meets automotive and other stringent control requirements, ensuring reliability and performance in varied conditions. Built with sustainability in mind, it is Pb-free and complies with RoHS standards, catering to eco-conscious designs while delivering exceptional functionality.

AEC-Q101 qualified and PPAP capable, ensuring automotive-grade reliability

Pb-free, halogen-free, and RoHS compliant, promoting environmentally friendly designs

High collector current capability of 500 mA, suitable for diverse applications

Maximum collector-emitter voltage of 25 V optimised for robust circuit performance

Emitter-base voltage rating of 5.0 V, providing additional design flexibility

SOT-23 package style, allowing for Compact integration in space-constrained applications

Efficient thermal resistance characteristics, supporting extended operational temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy