onsemi MBT3904DW1T1G General Purpose Transistor, 200 mA NPN, 40 V dc, 6-Pin SOT-363
- RS Stock No.:
- 765-304
- Mfr. Part No.:
- MBT3904DW1T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
MYR25.40
FREE delivery for orders over RM 150.00
- Shipping from 17 September 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | MYR0.127 | MYR25.40 | - |
| 2000 - 9800 | MYR0.125 | MYR25.00 | 1% |
| 10000 - 19800 | MYR0.121 | MYR24.20 | 4% |
| 20000 + | MYR0.113 | MYR22.60 | 11% |
*price indicative
- RS Stock No.:
- 765-304
- Mfr. Part No.:
- MBT3904DW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V dc | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2mm | |
| Height | 900μm | |
| Series | SOT-363 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V dc | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2mm | ||
Height 900μm | ||
Series SOT-363 | ||
Standards/Approvals RoHS Compliant | ||
Width 1.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi MBT3904DW1T3G Transistor 40 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi BC846BPDW1T1G General Purpose Transistor 65 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi FMB3904 Transistor 40 V, 6-Pin SOT-23
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T2G Transistor 45 V, 6-Pin SOT-363
