ROHM 2SAR553RHZGTL Transistor, 2 A PNP, -50 V, 3-Pin SOT-346T
- RS Stock No.:
- 265-353
- Mfr. Part No.:
- 2SAR553RHZGTL
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR49.25
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | MYR1.97 | MYR49.25 | - |
| 100 - 225 | MYR1.872 | MYR46.80 | 4% |
| 250 - 475 | MYR1.733 | MYR43.33 | 12% |
| 500 - 975 | MYR1.595 | MYR39.88 | 19% |
| 1000 + | MYR1.537 | MYR38.43 | 21% |
*price indicative
- RS Stock No.:
- 265-353
- Mfr. Part No.:
- 2SAR553RHZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-346T | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 320MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-346T | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 320MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM Middle power transistor with Low VCE(sat) suitable for low frequency amplifier. It is a highly reliable product for automotive.
RoHS compliant
AEC Q101 qualified
Suitable for middle power driver
Related links
- ROHM 2SAR512RHZGTL Bipolar Transistor -30 V, 3-Pin SOT-346T
- ROHM 2SCR553RHZGTL Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SCR513RHZGTL Bipolar Transistor 50 V, 3-Pin SOT-346T
- ROHM 2SCR512RHZGTL Bipolar Transistor 30 V, 3-Pin SOT-346T
- ROHM 2SAR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SCR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- ROHM 2SAR553RTL Transistor -50 V, 3-Pin SOT-346
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
