ROHM 2SCR514RHZGTL Bipolar Transistor, 700 mA NPN, -80 V, 3-Pin SOT-346T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

MYR60.25

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
25 - 75MYR2.41MYR60.25
100 - 225MYR2.29MYR57.25
250 +MYR2.12MYR53.00

*price indicative

Packaging Options:
RS Stock No.:
264-393
Mfr. Part No.:
2SCR514RHZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

700mA

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-346T

Mount Type

Surface

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

0.5W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

120

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

320MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

2SCR514R HZG

Automotive Standard

AEC-Q101

The ROHM NPN middle power transistor features a 80V voltage rating and 0.7A current capacity in an SOT-346T package. It offers low VCE(sat) and is suitable for low-frequency amplifier applications, ensuring high reliability for automotive use.

Suitable for Middle Power Driver

Complementary PNP Types 2SAR512RHZG

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy